Vishay 4.7kΩ Metal Film Resistor 0.25W ±1% RN60D4701FB14
- RS Stock No.:
- 849-9259
- Mfr. Part No.:
- RN60D4701FB14
- Brand:
- Vishay
Bulk discount available
Price Each**
$0.98
(exc. GST)
$1.08
(inc. GST)
1 In AU stock for next working day delivery*
6 In Global stock for delivery within 5 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 99 | $0.98 |
100 - 499 | $0.97 |
500 - 999 | $0.94 |
1000 + | $0.91 |
**price indicative
Related links
- KOA 100kΩ Metal Film Resistor 0.25W ±1% MFS1/4CC1003F
- KOA 3.9Ω Metal Film Resistor 0.25W ±1% MF1/4LC3R90F
- Vishay 2.2kΩ Metal Film Resistor 0.25W ±1% RN60D2201FB14
- Vishay 10kΩ Metal Film Resistor 0.25W ±1% RN60D1002FB14
- Vishay 100kΩ Metal Film Resistor 0.25W ±1% RN60D1003FB14
- Vishay 1.5kΩ Metal Film Resistor 0.25W ±1% RN60D1501FB14
- KOA 4.7Ω Metal Film Resistor 0.25W ±1% MF1/4LC4R70F
- KOA 150kΩ Metal Film Resistor 0.25W ±1% MFS1/4CC1503F