Vishay 100kΩ Metal Film Resistor 0.25W ±1% RN60D1003FB14
- RS Stock No.:
- 849-9041
- Mfr. Part No.:
- RN60D1003FB14
- Brand:
- Vishay
79 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$0.81
(exc. GST)
$0.89
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $0.81 |
50 - 99 | $0.77 |
100 - 249 | $0.76 |
250 - 499 | $0.75 |
500 + | $0.74 |
- RS Stock No.:
- 849-9041
- Mfr. Part No.:
- RN60D1003FB14
- Brand:
- Vishay
Related links
- KOA 3.9Ω Metal Film Resistor 0.25W ±1% MF1/4LC3R90F
- KOA 1.1kΩ Metal Film Resistor 0.25W ±1% MF1/4CC1101F
- KOA 1.6kΩ Metal Film Resistor 0.25W ±1% MFS1/4CC1601F
- KOA 270Ω Metal Film Resistor 0.25W ±1% MF1/4CC2700F
- KOA 5.6Ω Metal Film Resistor 0.25W ±1% MF1/4LC5R60F
- KOA 680kΩ Metal Film Resistor 0.25W ±1% MF1/4CC6803F
- KOA 240kΩ Metal Film Resistor 0.25W ±1% MF1/4CC2403F
- KOA 51Ω Metal Film Resistor 0.25W ±1% MF1/4CC51R0F