Vishay 1.5kΩ Metal Film Resistor 0.25W ±1% RN60D1501FB14
- RS Stock No.:
- 830-7182
- Mfr. Part No.:
- RN60D1501FB14
- Brand:
- Vishay
80 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$0.68
(exc. GST)
$0.75
(inc. GST)
Units | Per unit |
---|---|
1 + | $0.68 |
Related links
- Vishay 5.62kΩ Metal Film Resistor 0.25W ±1% RN60D5621FB14
- Vishay 100Ω Metal Film Resistor 0.25W ±1% RN60D1000FB14
- Vishay 25kΩ Metal Film Resistor 0.25W ±1% RN60D2502FB14
- Vishay 10kΩ Metal Film Resistor 0.25W ±1% RLR07C1002FSB14
- KOA 180Ω Metal Film Resistor 0.25W ±1% MFS1/4CC1800F
- KOA 75kΩ Metal Film Resistor 0.25W ±1% MF1/4CC7502F
- KOA 22Ω Metal Film Resistor 0.25W ±1% MF1/4CC22R0F
- KOA 13kΩ Metal Film Resistor 0.25W ±1% MFS1/4CC1302F