Vishay 10kΩ Metal Film Resistor 0.25W ±1% RN60D1002FB14
- RS Stock No.:
- 830-7469
- Mfr. Part No.:
- RN60D1002FB14
- Brand:
- Vishay
1318 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1.08
(exc. GST)
$1.19
(inc. GST)
Units | Per unit |
---|---|
1 + | $1.08 |
Related links
- KOA 3.9Ω Metal Film Resistor 0.25W ±1% MF1/4LC3R90F
- KOA 4.7Ω Metal Film Resistor 0.25W ±1% MF1/4LC4R70F
- KOA 100kΩ Metal Film Resistor 0.25W ±1% MFS1/4CC1003F
- Vishay 2.2kΩ Metal Film Resistor 0.25W ±1% RN60D2201FB14
- Vishay 100kΩ Metal Film Resistor 0.25W ±1% RN60D1003FB14
- Vishay 1.5kΩ Metal Film Resistor 0.25W ±1% RN60D1501FB14
- KOA 150kΩ Metal Film Resistor 0.25W ±1% MFS1/4CC1503F
- KOA 2MΩ Metal Film Resistor 0.25W ±1% MF1/4CC2004F