Vishay 2.2kΩ Metal Film Resistor 0.25W ±1% RN60D2201FB14
- RS Stock No.:
- 849-9114
- Mfr. Part No.:
- RN60D2201FB14
- Brand:
- Vishay
335 In AU stock for next working day delivery
150 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
Was $1.04
You pay
$0.75
(exc. GST)
$0.83
(inc. GST)
Units | Per unit |
---|---|
1 - 99 | $0.75 |
100 - 249 | $0.74 |
250 - 499 | $0.70 |
500 + | $0.67 |
- RS Stock No.:
- 849-9114
- Mfr. Part No.:
- RN60D2201FB14
- Brand:
- Vishay
Related links
- KOA 4.7kΩ Metal Film Resistor 0.25W ±1% MFS1/4CC4701F
- KOA 1.6kΩ Metal Film Resistor 0.25W ±1% MFS1/4CC1601F
- KOA 51kΩ Metal Film Resistor 0.25W ±1% MFS1/4CC5102F
- KOA 120kΩ Metal Film Resistor 0.25W ±1% MFS1/4CC1203F
- KOA 820Ω Metal Film Resistor 0.25W ±1% MFS1/4CC8200F
- KOA 24kΩ Metal Film Resistor 0.25W ±1% MFS1/4CC2402F
- KOA 27kΩ Metal Film Resistor 0.25W ±1% MFS1/4CC2702F
- KOA 6.8kΩ Metal Film Resistor 0.25W ±1% MFS1/4CC6801F