Vishay 15kΩ Metal Film Resistor 0.25W ±1% RN60D1502FB14
- RS Stock No.:
- 849-9079
- Mfr. Part No.:
- RN60D1502FB14
- Brand:
- Vishay
Bulk discount available
Price Each**
$0.55
(exc. GST)
$0.61
(inc. GST)
273 In AU stock for next working day delivery*
258 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 49 | $0.55 |
50 - 99 | $0.54 |
100 - 249 | $0.53 |
250 - 499 | $0.52 |
500 + | $0.51 |
**price indicative
- RS Stock No.:
- 849-9079
- Mfr. Part No.:
- RN60D1502FB14
- Brand:
- Vishay
Related links
- KOA 3.9Ω Metal Film Resistor 0.25W ±1% MF1/4LC3R90F
- KOA 4.7Ω Metal Film Resistor 0.25W ±1% MF1/4LC4R70F
- KOA 100kΩ Metal Film Resistor 0.25W ±1% MFS1/4CC1003F
- Vishay 2.2kΩ Metal Film Resistor 0.25W ±1% RN60D2201FB14
- Vishay 10kΩ Metal Film Resistor 0.25W ±1% RN60D1002FB14
- Vishay 100kΩ Metal Film Resistor 0.25W ±1% RN60D1003FB14
- Vishay 1.5kΩ Metal Film Resistor 0.25W ±1% RN60D1501FB14
- KOA 150kΩ Metal Film Resistor 0.25W ±1% MFS1/4CC1503F