Vishay 10kΩ Metal Film Resistor 1W ±1% CCF6010K0FKE36
- RS Stock No.:
- 830-9210
- Mfr. Part No.:
- CCF6010K0FKE36
- Brand:
- Vishay
50 In AU stock for next working day delivery
243 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$2.21
(exc. GST)
$2.43
(inc. GST)
Units | Per unit |
---|---|
1 - 99 | $2.21 |
100 - 249 | $2.19 |
250 - 499 | $2.12 |
500 - 2499 | $2.05 |
2500 + | $1.71 |
Related links
- Vishay 100kΩ Metal Film Resistor 1W ±1% CCF60100KFKE36
- Vishay 1kΩ Metal Film Resistor 1W ±1% CPF11K0000FKE14
- Vishay 100Ω Metal Film Resistor 1W ±1% CPF1100R00FKE14
- Vishay 10kΩ Metal Film Resistor 1W ±1% CPF110K000FKE14
- Vishay 1Ω Metal Film Resistor 1W ±1% CPF11R0000FKE14
- Yageo 5.1MΩ Metal Film Resistor 1W 1% HHV1WSFT-52-5M1
- Yageo 4.7 MΩ Metal Film Resistor 1W 1% HHV1WSFT-73-4M7
- Yageo 2MΩ Metal Film Resistor 1W 1% HHV1WSFT-73-2M