Vishay 47Ω Wire Wound Resistor 1W ±1% RLP0147R00FS14
- RS Stock No.:
- 167-9929
- Mfr. Part No.:
- RLP0147R00FS14
- Brand:
- Vishay
Bulk discount available
Price Each (In a Bag of 100)**
$10.58
(exc. GST)
$11.64
(inc. GST)
90 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Bag** |
---|---|---|
100 - 100 | $10.58 | $1,058.00 |
200 - 300 | $10.395 | $1,039.50 |
400 + | $10.204 | $1,020.40 |
**price indicative
- RS Stock No.:
- 167-9929
- Mfr. Part No.:
- RLP0147R00FS14
- Brand:
- Vishay
Related links
- Vishay 47Ω Wire Wound Resistor 1W ±1% RLP0147R00FS14
- Vishay 1Ω Wire Wound Resistor 1W ±1% RS01A1R000FE12
- Vishay 470Ω Wire Wound Resistor 1W ±1% RLP01470R0FS14
- Arcol Ohmite 1Ω Wire Wound Resistor 1W ±1% 41F1R0E
- Vishay 10mΩ Wire Wound Resistor 1W ±1% LVR01R0100FE12
- Vishay 1Ω Wire Wound Resistor 1W ±1% RLP011R000FS14
- Vishay 100mΩ Wire Wound Resistor 1W ±1% RS01AR1000FE12
- Vishay 100Ω Wire Wound Resistor 1W ±1% RLP01100R0FS14