- RS Stock No.:
- 683-1068
- Mfr. Part No.:
- AC05000004701JAC00
- Brand:
- Vishay
100 In AU stock for next working day delivery
90 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.283
(exc. GST)
$1.411
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $1.283 | $12.83 |
250 - 990 | $1.251 | $12.51 |
1000 - 2490 | $1.22 | $12.20 |
2500 - 4990 | $1.19 | $11.90 |
5000 + | $1.162 | $11.62 |
*price indicative |
- RS Stock No.:
- 683-1068
- Mfr. Part No.:
- AC05000004701JAC00
- Brand:
- Vishay
Legislation and Compliance
Product Details
AC05 Series 5W, Axial
AC05 CS series wire wound safety resistors are designed to be used as fusible safety resistors (or AC mains input resistors). The resistor fuses without a bang when AC mains voltage is applied. At the same time, it acts as an in-rush current limiting resistor for normal operation. The specially developed lacquer coating has superior thermal and electrical insulating properties. This allows designers to more easily meet the requirements of safety approval, whilst eliminating the need to put additional fuses in series with the input resistor.
Features
- UL1412 recognized; UL file no. E362452
- Surge voltage handling capability (up to 6 kV) (1.2 / 50 μs pulse in IEC 61000-4-5)
- Silent and safe fusing
- Surge voltage handling capability (up to 6 kV) (1.2 / 50 μs pulse in IEC 61000-4-5)
- Silent and safe fusing
Applications
- Energy meters
- LED drivers
- White goods
- Power supplies
- LED drivers
- White goods
- Power supplies
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ceramic Wirewound, Axial - 1W to 17W
Specifications
Attribute | Value |
---|---|
Resistance | 4.7kΩ |
Power Rating | 5W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | AC05 |
Temperature Coefficient | +100 → +180ppm/°C |
Related links
- Insertion & Extraction Tools
- Clamps
- Vishay 4.7kΩ Wire Wound Resistor 8W ±5% RWM06344701JS09E1
- Vishay 4.7kΩ Wire Wound Resistor 3W ±5% RWM04104701JR15E1
- Vishay 4.7kΩ Wire Wound Resistor 7W ±5% AC07000004701JAC00
- Vishay 4.7kΩ Wire Wound Resistor 11W ±5% RWM08454701JB25E1
- Vishay 4.7kΩ Wire Wound Resistor 7W ±5% RWM06224701JA15E1
- Vishay 4.7kΩ Wire Wound SMD Resistor ±5% 2W - MSP2B4R700JR10E3