Vishay 680Ω Wire Wound Resistor 5W ±5% AC05000006800JAC00
- RS Stock No.:
- 683-1061
- Mfr. Part No.:
- AC05000006800JAC00
- Brand:
- Vishay
60 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.086
(exc. GST)
$1.195
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 990 | $1.086 | $10.86 |
1000 - 2490 | $1.056 | $10.56 |
2500 - 4990 | $1.012 | $10.12 |
5000 + | $0.984 | $9.84 |
*price indicative
- RS Stock No.:
- 683-1061
- Mfr. Part No.:
- AC05000006800JAC00
- Brand:
- Vishay
Related links
- TE Connectivity 10kΩ Wire Wound Resistor 5W ±5% SBCHE510KJ
- TE Connectivity 15Ω Wire Wound Resistor 5W ±5% EP5W15RJ
- TE Connectivity 33Ω Wire Wound Resistor 5W ±5% EP5W33RJ
- Arcol Ohmite 2kΩ Wire Wound Resistor 5W ±5% 25J2K0E
- Vishay 390Ω Wire Wound Resistor 5W ±5% AC05000003900JAC00
- Arcol Ohmite 100Ω Wire Wound Resistor 5W ±5% 25J100E
- TE Connectivity 3.3Ω Wire Wound Resistor 5W ±5% SQMW53R3J
- Vishay 47Ω Wire Wound Resistor 5W ±5% AC050000B4709J6BCS