Vishay 220mΩ Wire Wound Resistor 5W ±5% AC05000002207JAC00
- RS Stock No.:
- 683-1049
- Mfr. Part No.:
- AC05000002207JAC00
- Brand:
- Vishay
80 In AU stock for next working day delivery
710 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.028
(exc. GST)
$1.131
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $1.028 | $10.28 |
250 - 990 | $1.008 | $10.08 |
1000 - 2490 | $0.977 | $9.77 |
2500 - 4990 | $0.947 | $9.47 |
5000 + | $0.924 | $9.24 |
*price indicative
- RS Stock No.:
- 683-1049
- Mfr. Part No.:
- AC05000002207JAC00
- Brand:
- Vishay
Related links
- TE Connectivity 10kΩ Wire Wound Resistor 5W ±5% SBCHE510KJ
- TE Connectivity 15Ω Wire Wound Resistor 5W ±5% EP5W15RJ
- TE Connectivity 33Ω Wire Wound Resistor 5W ±5% EP5W33RJ
- Arcol Ohmite 2kΩ Wire Wound Resistor 5W ±5% 25J2K0E
- Vishay 390Ω Wire Wound Resistor 5W ±5% AC05000003900JAC00
- Arcol Ohmite 100Ω Wire Wound Resistor 5W ±5% 25J100E
- TE Connectivity 3.3Ω Wire Wound Resistor 5W ±5% SQMW53R3J
- Vishay 47Ω Wire Wound Resistor 5W ±5% AC050000B4709J6BCS