- RS Stock No.:
- 201-9848
- Mfr. Part No.:
- RCKO2 100R 0.01%
- Brand:
- Vishay
41 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
Was $56.42
You pay
$43.16
(exc. GST)
$47.48
(inc. GST)
Units | Per unit |
1 - 249 | $43.16 |
250 - 1249 | $42.41 |
1250 + | $34.90 |
- RS Stock No.:
- 201-9848
- Mfr. Part No.:
- RCKO2 100R 0.01%
- Brand:
- Vishay
Related links
- Vishay 10kΩ Metal Foil Resistor 0.5W ±0.01% RCKO2 10K 0.01%
- Vishay 5kΩ Metal Foil Resistor 0.5W ±0.01% RCKO2 5K 0.01%
- Vishay 100Ω Metal Foil Resistor 0.5W ±0.01% RCKO2 100R 0.01%
- Vishay 1kΩ Metal Foil Resistor 0.5W ±0.01% RCKO2 1K 0.01%
- Vishay 250Ω Metal Foil Resistor 0.5W ±0.01% RCKO2 250R 0.01%
- Vishay 500Ω Metal Foil Resistor 0.5W ±0.01% RCKO2 500R 0.01%
- Vishay 50Ω Metal Foil Resistor 0.5W ±0.01% RCKO2 50R 0.01%
- Caddock 1MΩ Aluminum Oxide Resistor 0.33W ±0.01% USF340-1.00M-0.01%-5PPM