- RS Stock No.:
- 173-2926
- Mfr. Part No.:
- RCKO2 100R 0.01%
- Brand:
- Vishay
On back order for despatch 20/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 1000)
$36.519
(exc. GST)
$40.171
(inc. GST)
Units | Per unit | Per Box* |
1000 - 1000 | $36.519 | $36,519.00 |
2000 - 3000 | $35.88 | $35,880.00 |
4000 + | $35.222 | $35,222.00 |
*price indicative |
- RS Stock No.:
- 173-2926
- Mfr. Part No.:
- RCKO2 100R 0.01%
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IL
Product Details
RCK Series High Precision Resistors
From Vishay Foil Resistors, the RCK series provides a highly robust solution. Manufactured with Bulk Metal Foil (BMF) technology, RCK foil resistors offer high stability and ultra-high precision. The resistor element is constructed from a solid alloy displaying the bulk properties of its parent material. The material is noise free and stable, ensuring RCK precision resistors are virtually insensitive to destabilising factors.
Product features:
Fast response time
High stability
Low temperature coefficient of resistance (TCR)
Tight tolerance
Low current noise
Low thermal EMF
Low voltage coefficient
Electrostatic Discharge (ESD) at least to 25 kV
Low inductance
Non hot-spot design
Applications:
RCK resistors are relatively thin and ideal for side by side mounting on a 2.54mm PCB grid. These precision resistors have unmatched performance, making them ideal for high performance applications, including military use.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 100Ω |
Power Rating | 0.5W |
Tolerance | ±0.01% |
Technology | Metal Foil |
Series | RCK |
Temperature Coefficient | ±2ppm/°C |
Maximum Operating Temperature | +175°C |
Minimum Operating Temperature | -55°C |
Lead Pitch | 5.08mm |
Related links
- Vishay 10kΩ Metal Foil Resistor 0.5W ±0.01% RCKO2 10K 0.01%
- Vishay RCK Series Radial Metal Film Fixed Resistor 100Ω ±0.01%...
- Vishay 5kΩ Metal Foil Resistor 0.5W ±0.01% RCKO2 5K 0.01%
- Vishay 1kΩ Metal Foil Resistor 0.5W ±0.01% RCKO2 1K 0.01%
- Vishay 250Ω Metal Foil Resistor 0.5W ±0.01% RCKO2 250R 0.01%
- Vishay 500Ω Metal Foil Resistor 0.5W ±0.01% RCKO2 500R 0.01%
- Vishay 50Ω Metal Foil Resistor 0.5W ±0.01% RCKO2 50R 0.01%
- Caddock 1MΩ Aluminum Oxide Resistor 0.33W ±0.01% USF340-1.00M-0.01%-5PPM