Vishay RCK Series Radial Metal Film Fixed Resistor 10kΩ ±0.01% 0.5W ±2ppm/°C
- RS Stock No.:
- 201-9905
- Mfr. Part No.:
- RCKO2 10K 0.01%
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)**
$63.92
(exc. GST)
$70.31
(inc. GST)
26 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 249 | $63.92 |
250 - 1249 | $62.81 |
1250 + | $51.69 |
**price indicative
Related links
- Vishay RCK Series Radial Metal Film Fixed Resistor 500Ω ±0.01%...
- Vishay RCK Series Radial Metal Film Fixed Resistor 50Ω ±0.01% 0.5W ±2ppm/°C
- Vishay RCK Series Radial Metal Film Fixed Resistor 1kΩ ±0.01% 0.5W ±2ppm/°C
- Vishay RCK Series Radial Metal Film Fixed Resistor 250Ω ±0.01%...
- Vishay RCK Series Radial Metal Film Fixed Resistor 100Ω ±0.01%...
- Vishay 5kΩ Metal Foil Resistor 0.5W ±0.01% RCKO2 5K 0.01%
- Vishay Foil Resistors 10kΩ Metal Foil SMD Resistor ±0.01% 0.25W - SMR1D 10K
- Yageo 10kΩ Metal Film Fixed Resistor 0.5W ±1% MFR50SFTE52-10K