VPG Foil Resistors SMR1DZ 100 Ω Metal Foil Surface Mount Resistor ±0.01 % 0.25 W - SMR1D 100R 0,01%

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-2953
Mfr. Part No.:
SMR1D 100R 0,01%
Brand:
VPG Foil Resistors
Find similar products by selecting one or more attributes.
Select all

Brand

VPG Foil Resistors

Product Type

Surface Mount Resistor

Resistance

100Ω

Resistor Type

Precision

Technology

Metal Foil

Packaging

Tape & Reel

Tolerance

±0.01 %

Power Rating

0.25W

Voltage

54V

Temperature Coefficient

-2 ppm/°C, +2 ppm/°C

Automotive Standard

No

Series

SMR1DZ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

6mm

Standards/Approvals

No

Width

3.2mm

Height

2.5mm

Termination Style

Solder Pad

RoHS Status: Exempt

SMT Format SMR1DZ (Z-Foil) Series Moulded Resistors


SMR1DZ series ultra high precision Z-Foil molded surface mount resistors with proven reliability and advanced level of stability. The SMR1DZ series are small in size and have excellent stability under different environmental conditions. Applications for the SMR1DZ series include: Precision amplifiers; High precision instrumentation; Medical; Automatic test equipment (ATE); Industrial; Audio (High end stereo equipment); EB application; Military, airborne and space; Pulse application; Measurement instrumentation

SMT Precision resistor

Fully encapsulated

Bulk metal foil technology

High precision

Low temperature coefficient

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy