- RS Stock No.:
- 199-5058
- Mfr. Part No.:
- HHV1WSFT-73-4M7
- Brand:
- Yageo
270 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Tape of 10)
$0.557
(exc. GST)
$0.613
(inc. GST)
Units | Per unit | Per Tape* |
10 - 240 | $0.557 | $5.57 |
250 - 490 | $0.544 | $5.44 |
500 + | $0.536 | $5.36 |
*price indicative |
- RS Stock No.:
- 199-5058
- Mfr. Part No.:
- HHV1WSFT-73-4M7
- Brand:
- Yageo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Yageo HHV series 4.7MO is a high voltage & high ohmic resistor is made of metal glaze film with tinned connecting leads of electrolytic copper welded to the end-caps and the resistor is coated with layers of pink colour lacquer.
Operating Temperature Range is -55°C to +155°C
Temperature Coefficient is ±200pm/°C
Insulation Resistance :in V-block for 60 Sec
Temperature Coefficient is ±200pm/°C
Insulation Resistance :in V-block for 60 Sec
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 4.7MΩ |
Power Rating | 1W |
Tolerance | 1% |
Axial/Radial | Axial |
Series | HHV |
Package/Case | Axial |