KEMET 47kΩ Wire Wound Resistor 13W ±5% PYR7511/47
- RS Stock No.:
- 183-5469
- Mfr. Part No.:
- PYR7511/47
- Brand:
- KEMET
23 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$12.13
(exc. GST)
$13.34
(inc. GST)
Units | Per unit |
---|---|
1 - 34 | $12.13 |
35 - 69 | $12.01 |
70 + | $11.74 |
Related links
- KEMET 47kΩ Wire Wound Resistor 13W ±5% PYR7511/47
- KEMET 27kΩ Wire Wound Resistor 13W ±5% PYR7511/27
- KEMET 18kΩ Wire Wound Resistor 13W ±5% PYR7511/18
- ATE Electronics 82kΩ Wire Wound Resistor 13W ±5% 10SR-82k-J
- Vishay 12Ω Wire Wound Resistor 13W ±5% CW01012R00JE12
- Vishay 56Ω Wire Wound Resistor 13W ±5% CW01056R00JE12
- ATE Electronics 68kΩ Wire Wound Resistor 13W ±5% 10SR-68K-J
- ATE Electronics 33kΩ Wire Wound Resistor 13W ±5% 10SR-33k-J