KEMET 27kΩ Wire Wound Resistor 13W ±5% PYR7511/27
- RS Stock No.:
- 183-5453
- Mfr. Part No.:
- PYR7511/27
- Brand:
- KEMET
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$8.68
(exc. GST)
$9.55
(inc. GST)
Units | Per unit |
---|---|
1 - 34 | $8.68 |
35 - 69 | $8.53 |
70 + | $8.33 |
Related links
- KEMET 27kΩ Wire Wound Resistor 13W ±5% PYR7511/27
- KEMET 47kΩ Wire Wound Resistor 13W ±5% PYR7511/47
- KEMET 18kΩ Wire Wound Resistor 13W ±5% PYR7511/18
- ATE Electronics 22kΩ Wire Wound Resistor 13W ±5% 10SR-22K-J
- Vishay 12Ω Wire Wound Resistor 13W ±5% CW01012R00JE12
- Vishay 56Ω Wire Wound Resistor 13W ±5% CW01056R00JE12
- Vishay 30Ω Wire Wound Resistor 13W ±5% CW01030R00JE12
- Vishay 27Ω Wire Wound Resistor 13W ±5% CW01027R00JE12