Vishay 12Ω Wire Wound Resistor 13W ±5% CW01012R00JE12
- RS Stock No.:
- 844-3477
- Mfr. Part No.:
- CW01012R00JE12
- Brand:
- Vishay
17 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
Was $4.62
You pay
$4.37
(exc. GST)
$4.81
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $4.37 |
25 - 99 | $4.15 |
100 - 499 | $3.94 |
500 - 2499 | $3.74 |
2500 + | $3.55 |
Related links
- Vishay 27Ω Wire Wound Resistor 13W ±5% CW01027R00JE12
- Vishay 30Ω Wire Wound Resistor 13W ±5% CW01030R00JE12
- KEMET 47kΩ Wire Wound Resistor 13W ±5% PYR7511/47
- KEMET 18kΩ Wire Wound Resistor 13W ±5% PYR7511/18
- ATE Electronics 82kΩ Wire Wound Resistor 13W ±5% 10SR-82k-J
- Vishay 56Ω Wire Wound Resistor 13W ±5% CW01056R00JE12
- ATE Electronics 27kΩ Wire Wound Resistor 13W ±5% 10SR-27k-J
- KEMET 27kΩ Wire Wound Resistor 13W ±5% PYR7511/27