ATE Electronics 33kΩ Wire Wound Resistor 13W ±5% 10SR-33k-J
- RS Stock No.:
- 124-1917
- Mfr. Part No.:
- 10SR-33k-J
- Brand:
- ATE Electronics
66 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$18.65
(exc. GST)
$20.51
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $18.65 |
5 - 9 | $18.33 |
10 + | $18.00 |
- RS Stock No.:
- 124-1917
- Mfr. Part No.:
- 10SR-33k-J
- Brand:
- ATE Electronics
Related links
- ATE Electronics 33kΩ Wire Wound Resistor 13W ±5% 10SR-33K-J
- ATE Electronics 82kΩ Wire Wound Resistor 13W ±5% 10SR-82k-J
- ATE Electronics 68kΩ Wire Wound Resistor 13W ±5% 10SR-68K-J
- ATE Electronics 27kΩ Wire Wound Resistor 13W ±5% 10SR-27k-J
- ATE Electronics 22kΩ Wire Wound Resistor 13W ±5% 10SR-22K-J
- Vishay 12Ω Wire Wound Resistor 13W ±5% CW01012R00JE12
- Vishay 56Ω Wire Wound Resistor 13W ±5% CW01056R00JE12
- Vishay 30Ω Wire Wound Resistor 13W ±5% CW01030R00JE12