Vishay 56Ω Wire Wound Resistor 13W ±5% CW01056R00JE12
- RS Stock No.:
- 844-3711
- Mfr. Part No.:
- CW01056R00JE12
- Brand:
- Vishay
574 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$4.67
(exc. GST)
$5.14
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $4.67 |
50 - 99 | $4.44 |
100 - 499 | $4.21 |
500 - 2499 | $4.00 |
2500 + | $3.78 |
Related links
- Vishay 12Ω Wire Wound Resistor 13W ±5% CW01012R00JE12
- Vishay 30Ω Wire Wound Resistor 13W ±5% CW01030R00JE12
- KEMET 47kΩ Wire Wound Resistor 13W ±5% PYR7511/47
- KEMET 27kΩ Wire Wound Resistor 13W ±5% PYR7511/27
- ATE Electronics 27kΩ Wire Wound Resistor 13W ±5% 10SR-27k-J
- ATE Electronics 82kΩ Wire Wound Resistor 13W ±5% 10SR-82k-J
- ATE Electronics 68kΩ Wire Wound Resistor 13W ±5% 10SR-68K-J
- ATE Electronics 33kΩ Wire Wound Resistor 13W ±5% 10SR-33k-J