RS PRO 1 GΩ Thick Film Resistor 4 W 5 %
- RS Stock No.:
- 175-4075
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$51.52
(exc. GST)
$56.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Plus 710 unit(s) shipping from 09 November 2026
- Final 5,280 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $10.304 | $51.52 |
| 50 - 120 | $9.886 | $49.43 |
| 125 - 245 | $9.468 | $47.34 |
| 250 + | $9.262 | $46.31 |
*price indicative
- RS Stock No.:
- 175-4075
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Resistor | |
| Resistance | 1GΩ | |
| Resistor Type | High Voltage Radial | |
| Power Rating | 4W | |
| Tolerance ± | 5% | |
| Voltage | 20kV | |
| Axial/Radial | Radial | |
| Technology | Thick Film | |
| Series | RS PRO | |
| Automotive Standard | No | |
| Lead Pitch Radial | 48.26in | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 180°C | |
| Width | 700μm | |
| Standards/Approvals | RoHS | |
| Length | 50.8mm | |
| Height | 6.35mm | |
| Temperature Coefficient | 25 ppm/°C | |
| Lead Diameter | 8.13mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Resistor | ||
Resistance 1GΩ | ||
Resistor Type High Voltage Radial | ||
Power Rating 4W | ||
Tolerance ± 5% | ||
Voltage 20kV | ||
Axial/Radial Radial | ||
Technology Thick Film | ||
Series RS PRO | ||
Automotive Standard No | ||
Lead Pitch Radial 48.26in | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 180°C | ||
Width 700μm | ||
Standards/Approvals RoHS | ||
Length 50.8mm | ||
Height 6.35mm | ||
Temperature Coefficient 25 ppm/°C | ||
Lead Diameter 8.13mm | ||
- COO (Country of Origin):
- MX
RS PRO 1GΩ Thick Film Radial Through Hole Resistor
A high voltage thick film radial resistor coated in a high-dielectric silicone protective coating. The thick film resistor features a flat design enabling a non-inductive performance and low resistor noise. The resistors are fitted with long axial leads on both sides facilitating easy soldering and mounting for through hole PCB assembly. ;The through hole resistors are suitable for temperatures of -55 to 180°C and with a tolerance of 5% the radial resistor provides a stable and reliable resistance level making it suitable for high precision applications and equipment.
Features and Benefits
Radial resistor;1GΩ resistance;Thick film on Alumina;5% Tolerance;Wide temperature range -55 to 180°C;20KV Voltage rating;4W power rating
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 50 mΩ Thick Film Resistor 4 W 5 %
- RS PRO 500 mΩ Thick Film Resistor 4 W 5 %
- TE Connectivity 22 mΩ Metal Film Resistor 4 W 5 % SBL4R022J
- TE Connectivity 10 mΩ Metal Film Resistor 4 W 5 %
- TE Connectivity 22 mΩ Metal Film Resistor 4 W 5 %
- TE Connectivity 5 mΩ Metal Film Resistor 4 W 5 % SBL4R005J
- TE Connectivity 10 mΩ Metal Film Resistor 4 W 5 % SBL4R01J
- Vishay 4 kΩ Thick Film Thick Film Resistor 100 W 5 %
