RS PRO 50 mΩ Thick Film Resistor 4 W 5 %

Get a bulk buy discount

Add 50 more to save $23.80

View bulk pricing options

Subtotal (1 pack of 5 units)*

$47.51

(exc. GST)

$52.26

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 35 left, ready to ship from another location
  • Final 1,400 unit(s) shipping from 16 November 2026

Units
Per unit
Per Pack*
Saving
5 - 45$9.502$47.51-
50 - 120$9.026$45.13$23.80
125 - 245$8.568$42.84$116.75
250 - 1245$8.144$40.72$339.50
1250 +$7.738$38.69$2,205.00

*price indicative

RS Stock No.:
175-4072
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

50mΩ

Product Type

Resistor

Power Rating

4W

Resistor Type

High Voltage Radial

Tolerance ±

5%

Voltage

20kV

Axial/Radial

Radial

Technology

Thick Film

Series

RS PRO

Automotive Standard

No

Lead Pitch Radial

48.26in

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

180°C

Height

6.35mm

Standards/Approvals

RoHS

Width

700μm

Length

50.8mm

Temperature Coefficient

25 ppm/°C

Lead Diameter

8.13mm

COO (Country of Origin):
MX
RSHVS series resistors are designed and manufactured to offer stable performance across a wide range of resistance values. This thick film series of high voltage resistors contains ratings up to 20KVin a radial-leaded package. The flat design enables a non-inductive performance and low resistor noise. These components are coated in a high-dielectric silicone protective coating.

Each (In a Pack of 5)
$7.708
Each (In a Pack of 5)
$10.788
Each (In a Pack of 5)
$9.268
Each (In a Pack of 5)
$7.462

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy