Festo, SDAS Series, For Use With For T-slot
- RS Stock No.:
- 203-1170
- Mfr. Part No.:
- SDAS-MHS-M40-1L-PNLK-PN-E-2.5-LE
- Brand:
- Festo
Subtotal (1 unit)*
$200.74
(exc. GST)
$220.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $200.74 |
*price indicative
- RS Stock No.:
- 203-1170
- Mfr. Part No.:
- SDAS-MHS-M40-1L-PNLK-PN-E-2.5-LE
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Plug Connector | |
| Series | SDAS | |
| Connection Type A | Cable | |
| For Use With | For T-slot | |
| Length | 2.5m | |
| Standards/Approvals | RoHS | |
| Model Number | 8063975 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Plug Connector | ||
Series SDAS | ||
Connection Type A Cable | ||
For Use With For T-slot | ||
Length 2.5m | ||
Standards/Approvals RoHS | ||
Model Number 8063975 | ||
- COO (Country of Origin):
- BG
The Festo's SDAS series position transmitter used T-slot of design which use smart sensor profile in IO-Link. It has process data variable (PDV) and switching signal channel and used grey sheath with PA-reinforced housing material which has 02.5m of cable
Ambient temperature -40 to 80 °C
Product weight 27 g
Related links
- Festo For Use With For T-slot
- Festo Cable Pneumatic Cylinder Sensor, IP68 30V LED Indicator
- Festo SDBT-MS-20NL-ZN-E-2.5-LE-EX6 Block Proximity Sensor 28V 18 V dc
- Festo Open End Cable Proximity Sensor SDBT-MSX-1L-NU-E-2.5-N-LE LED Indicator, 8059124
- Festo Cable Pneumatic Cylinder Sensor 8059122
- Festo Cable Proximity Sensor IP68 SDBT-MSX LED Indicator
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 0.02L/min Min, 1L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Nitrogen 1L/min Min, 50L/min Max