RS PRO 500 mΩ Thick Film Resistor 3 W 5 %
- RS Stock No.:
- 175-4070
- Brand:
- RS PRO
Get a bulk buy discount
Add 50 more to save $16.80
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$41.86
(exc. GST)
$46.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 435 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $8.372 | $41.86 | - |
| 50 - 120 | $8.036 | $40.18 | $16.80 |
| 125 - 245 | $7.70 | $38.50 | $84.00 |
| 250 - 1245 | $7.538 | $37.69 | $208.50 |
| 1250 + | $6.202 | $31.01 | $2,712.50 |
*price indicative
- RS Stock No.:
- 175-4070
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 500mΩ | |
| Product Type | Resistor | |
| Resistor Type | High Voltage Radial | |
| Power Rating | 3W | |
| Tolerance ± | 5% | |
| Axial/Radial | Radial | |
| Voltage | 15kV | |
| Technology | Thick Film | |
| Series | RS PRO | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Lead Pitch Radial | 35.56in | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | RoHS | |
| Width | 700μm | |
| Height | 6.35mm | |
| Length | 38.1mm | |
| Temperature Coefficient | 25 ppm/°C | |
| Lead Diameter | 8.13mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 500mΩ | ||
Product Type Resistor | ||
Resistor Type High Voltage Radial | ||
Power Rating 3W | ||
Tolerance ± 5% | ||
Axial/Radial Radial | ||
Voltage 15kV | ||
Technology Thick Film | ||
Series RS PRO | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Lead Pitch Radial 35.56in | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals RoHS | ||
Width 700μm | ||
Height 6.35mm | ||
Length 38.1mm | ||
Temperature Coefficient 25 ppm/°C | ||
Lead Diameter 8.13mm | ||
- COO (Country of Origin):
- MX
RSHVS series resistors are designed and manufactured to offer stable performance across a wide range of resistance values. This thick film series of high voltage resistors contains ratings up to 20KVin a radial-leaded package. The flat design enables a non-inductive performance and low resistor noise. These components are coated in a high-dielectric silicone protective coating.
Related links
- RS PRO 2.5 mΩ Thick Film Resistor 3 W 5 %
- RS PRO 10 mΩ Thick Film Resistor 3 W 5 %
- RS PRO 100 mΩ Thick Film Resistor 3 W 5 %
- RS PRO 1 GΩ Thick Film Resistor 3 W 5 %
- TE Connectivity 220 Ω Power Film Resistor 3 W 5 %
- Vishay 200 kΩ Metal Film Metal Film Resistor 3 W 5 %
- Vishay 1 mΩ Metal Film Metal Film Resistor 3 W 5 %
- Vishay 510 kΩ Metal Film Metal Film Resistor 3 W 5 %
