RS PRO 2.5 mΩ Thick Film Resistor 3 W 5 %

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$46.34

(exc. GST)

$50.98

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,095 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
5 - 45$9.268$46.34
50 - 120$8.902$44.51
125 - 245$8.542$42.71
250 - 1245$8.352$41.76
1250 +$6.87$34.35

*price indicative

RS Stock No.:
175-4067
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

2.5mΩ

Product Type

Resistor

Power Rating

3W

Resistor Type

High Voltage Radial

Tolerance ±

5%

Axial/Radial

Radial

Voltage

15kV

Technology

Thick Film

Series

RS PRO

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Lead Pitch Radial

35.56in

Maximum Operating Temperature

180°C

Standards/Approvals

RoHS

Width

700μm

Length

38.1mm

Height

6.35mm

Temperature Coefficient

25 ppm/°C

Lead Diameter

8.13mm

COO (Country of Origin):
MX
RSHVS series resistors are designed and manufactured to offer stable performance across a wide range of resistance values. This thick film series of high voltage resistors contains ratings up to 20KVin a radial-leaded package. The flat design enables a non-inductive performance and low resistor noise. These components are coated in a high-dielectric silicone protective coating.

Each (In a Pack of 5)
$7.708
Each (In a Pack of 5)
$9.502
Each (In a Pack of 5)
$8.372
Each (In a Pack of 5)
$10.788

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy