Vishay Metal Film Resistor 3W ± 5% PR03000202003JAC00
- RS Stock No.:
- 251-3971
- Mfr. Part No.:
- PR03000202003JAC00
- Brand:
- Vishay
Bulk discount available
Price (ex. GST) Each (In a Box of 500)
$0.215
(exc. GST)
$0.237
(inc. GST)
975 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
500 - 2000 | $0.215 | $107.50 |
2500 + | $0.202 | $101.00 |
**price indicative
- RS Stock No.:
- 251-3971
- Mfr. Part No.:
- PR03000202003JAC00
- Brand:
- Vishay
Related links
- Vishay Metal Film Resistor 3W ± 5% PR03000202003JAC00
- Vishay Metal Film Resistor 3W ± 5% PR03000205103JAC00
- Vishay Metal Film Resistor 3W ± 5% PR03000208202JAC00
- Vishay Metal Film Resistor 3W ± 5% PR03000208209JAC00
- Vishay Metal Film Resistor 3W ± 5% PR03000202000JAC00
- Vishay Metal Film Resistor 3W ± 5% PR03000207502JAC00
- Vishay 3.3kΩ Metal Film Resistor 3W ±5% PR03000203301JAC00
- Vishay 560Ω Metal Film Resistor 3W ±5% PR03000205600JAC00