KEMET 18kΩ Wire Wound Resistor 13W ±5% PYR7511/18
- RS Stock No.:
- 170-0063
- Mfr. Part No.:
- PYR7511/18
- Brand:
- KEMET
68 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 140)
$8.458
(exc. GST)
$9.304
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
140 - 140 | $8.458 | $1,184.12 |
280 - 420 | $8.247 | $1,154.58 |
560 + | $8.12 | $1,136.80 |
*price indicative
Related links
- KEMET 18kΩ Wire Wound Resistor 13W ±5% PYR7511/18
- KEMET 47kΩ Wire Wound Resistor 13W ±5% PYR7511/47
- KEMET 27kΩ Wire Wound Resistor 13W ±5% PYR7511/27
- ATE Electronics 82kΩ Wire Wound Resistor 13W ±5% 10SR-82k-J
- Vishay 12Ω Wire Wound Resistor 13W ±5% CW01012R00JE12
- Vishay 56Ω Wire Wound Resistor 13W ±5% CW01056R00JE12
- ATE Electronics 68kΩ Wire Wound Resistor 13W ±5% 10SR-68K-J
- ATE Electronics 33kΩ Wire Wound Resistor 13W ±5% 10SR-33k-J