KOA 20Ω Metal Film Resistor 0.5W ±1% MFS1/2CCT52A20R0F
- RS Stock No.:
- 124-2829
- Mfr. Part No.:
- MFS1/2CCT52A20R0F
- Brand:
- KOA
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$15.00
(exc. GST)
$16.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 450 unit(s), ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 450 | $0.30 | $15.00 |
| 500 - 1950 | $0.288 | $14.40 |
| 2000 - 9950 | $0.276 | $13.80 |
| 10000 + | $0.27 | $13.50 |
*price indicative
- RS Stock No.:
- 124-2829
- Mfr. Part No.:
- MFS1/2CCT52A20R0F
- Brand:
- KOA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Select all | ||
|---|---|---|
Brand KOA | ||
- COO (Country of Origin):
- JP
Related links
- KOA 270Ω Metal Film Resistor 0.5W ±1% MFS1/2CCT52A2700F
- KOA 18Ω Metal Film Resistor 0.5W ±1% MFS1/2CCT52A18R0F
- KOA 560kΩ Metal Film Resistor 0.5W ±1% MFS1/2CCT52A5603F
- KOA 680kΩ Metal Film Resistor 0.5W ±1% MFS1/2CCT52A6803F
- Vishay 10kΩ Metal Film Resistor 0.5W ±1% RN65D1002FB14
- Vishay 12kΩ Metal Film Resistor 0.5W ±5% SFR16S0001202JA500
- TE Connectivity 68Ω Carbon Film Carbon Film Resistor 0.5W ±5% CFR50J68R
- RS PRO 22Ω Carbon Film Resistor 0.5W ±5%
