KOA 270Ω Metal Film Resistor 0.5W ±1% MFS1/2CCT52A2700F
- RS Stock No.:
- 124-2849
- Mfr. Part No.:
- MFS1/2CCT52A2700F
- Brand:
- KOA
1650 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Bag of 50)
$0.447
(exc. GST)
$0.492
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
50 - 450 | $0.447 | $22.35 |
500 - 1950 | $0.429 | $21.45 |
2000 - 9950 | $0.411 | $20.55 |
10000 + | $0.402 | $20.10 |
*price indicative
- RS Stock No.:
- 124-2849
- Mfr. Part No.:
- MFS1/2CCT52A2700F
- Brand:
- KOA
- COO (Country of Origin):
- JP
Related links
- KOA 300kΩ Metal Film Resistor 0.5W ±1% MFS1/2CCT52A3003F
- KOA 470kΩ Metal Film Resistor 0.5W ±1% MFS1/2CCT52A4703F
- KOA 22kΩ Metal Film Resistor 0.5W ±1% MFS1/2CCT52A2202F
- KOA 2.2kΩ Metal Film Resistor 0.5W ±1% MFS1/2CCT52A2201F
- KOA 3.9kΩ Metal Film Resistor 0.5W ±1% MFS1/2CCT52A3901F
- Vishay 100Ω Metal Film Resistor 0.5W ±1% RN65D1000FB14
- KOA 2kΩ Metal Film Resistor 0.5W ±1% MFS1/2CCT52A2001F
- KOA 2.7kΩ Metal Film Resistor 0.5W ±1% MFS1/2CCT52A2701F