Vishay 10kΩ Metal Film Resistor 0.5W ±1% RN65D1002FB14
- RS Stock No.:
- 830-7497
- Mfr. Part No.:
- RN65D1002FB14
- Brand:
- Vishay
11 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$4.24
(exc. GST)
$4.66
(inc. GST)
Units | Per unit |
---|---|
1 + | $4.24 |
Related links
- KOA 2kΩ Metal Film Resistor 0.5W ±1% MFS1/2CCT52A2001F
- KOA 2.7kΩ Metal Film Resistor 0.5W ±1% MFS1/2CCT52A2701F
- KOA 330Ω Metal Film Resistor 0.5W ±1% MFS1/2CCT52A3300F
- Vishay 1kΩ Metal Film Resistor 0.5W ±1% RN65C1001FB14
- Vishay 1MΩ Metal Film Resistor 0.5W ±1% RN65D1004FB14
- Vishay 100kΩ Metal Film Resistor 0.5W ±1% RN65D1003FB14
- KOA 68Ω Metal Film Resistor 0.5W ±1% MFS1/2CCT52A68R0F
- KOA 120Ω Metal Film Resistor 0.5W ±1% MFS1/2CCT52A1200F