RS PRO Threading Tap, PG36 Thread, PG Standard, Hand Tap

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$350.85

(exc. GST)

$385.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$350.85-
5 +$288.7517%

*price indicative

RS Stock No.:
917-2618
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Straight Flute

Product Type

Threading Tap

Thread Size

PG36

Thread Standard

PG

Thread Direction

Right Hand

Overall Length

140mm

Number of Pieces

1

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Diameter

36mm

Standards/Approvals

PG DIN40432

RoHS Status: Exempt

COO (Country of Origin):
CN

RS Pro HSS Pipe Thread Tap


Professional HSS pipe thread tap, the tap is suitable for tapping through holes.

Features and Benefits


Material: High-Speed Steel

Thread Standard: PG DIN40432

Plain Shank

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy