RS PRO Threading Tap, PG29 Thread, PG Standard, Hand Tap
- RS Stock No.:
- 917-2615
- Distrelec Article No.:
- 304-14-688
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$112.83
(exc. GST)
$124.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 14 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $112.83 | - |
| 5 + | $92.86 | 17% |
*price indicative
- RS Stock No.:
- 917-2615
- Distrelec Article No.:
- 304-14-688
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | PG29 | |
| Sub Type | Straight Flute | |
| Product Type | Threading Tap | |
| Thread Standard | PG | |
| Thread Direction | Right Hand | |
| Overall Length | 100mm | |
| Number of Pieces | 1 | |
| Hand/Machine Tap | Hand Tap | |
| Material | HSS | |
| Shank Diameter | 28mm | |
| Standards/Approvals | PG DIN40432 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size PG29 | ||
Sub Type Straight Flute | ||
Product Type Threading Tap | ||
Thread Standard PG | ||
Thread Direction Right Hand | ||
Overall Length 100mm | ||
Number of Pieces 1 | ||
Hand/Machine Tap Hand Tap | ||
Material HSS | ||
Shank Diameter 28mm | ||
Standards/Approvals PG DIN40432 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS Pro HSS Pipe Thread Tap
Professional HSS pipe thread tap, the tap is suitable for tapping through holes.
Features and Benefits
Material: High-Speed Steel
Thread Standard: PG DIN40432
Plain Shank
Related links
- RS PRO Threading Tap PG Standard, Hand Tap
- RS PRO Threading Tap PG Standard, Hand Tap
- RS PRO Threading Tap PG Standard, Hand Tap
- RS PRO Threading Tap PG Standard, Hand Tap
- RS PRO Threading Tap PG Standard, Hand Tap
- RS PRO Threading Tap PG Standard, Hand Tap
- RS PRO Threading Tap Metric Standard, Hand Tap
- RS PRO Threading Tap Metric Standard, Hand Tap
