EVENTUS Threading Tap, PG13.5 Thread, PG Standard

This image is representative of the product range

Subtotal (1 unit)*

$106.69

(exc. GST)

$117.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$106.69

*price indicative

RS Stock No.:
508-9698
Mfr. Part No.:
20244
Brand:
EVENTUS
Find similar products by selecting one or more attributes.
Select all

Brand

EVENTUS

Thread Size

PG13.5

Sub Type

Short Machine

Product Type

Threading Tap

Thread Standard

PG

Number of Pieces

1

Material

HSS

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BG

HSS PG European Conduit Taps


Conduit tap designed with an 80° inclusive thread angle to enable threads to be cut on very thin wall sections.

High Speed Steel construction

Plain shank

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy