Dormer Threading Tap, M6 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 813-0308
- Mfr. Part No.:
- E260M6
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
$86.98
(exc. GST)
$95.68
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $86.98 |
*price indicative
- RS Stock No.:
- 813-0308
- Mfr. Part No.:
- E260M6
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Threading Tap | |
| Thread Size | M6 | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Overall Length | 80mm | |
| Number of Pieces | 1 | |
| Hand/Machine Tap | Machine Tap | |
| Material | Cobalt, High Speed Steel | |
| Shank Diameter | 6mm | |
| Standards/Approvals | DIN 5156, DIN 371, DIN 374, DIN 376 | |
| Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Threading Tap | ||
Thread Size M6 | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Overall Length 80mm | ||
Number of Pieces 1 | ||
Hand/Machine Tap Machine Tap | ||
Material Cobalt, High Speed Steel | ||
Shank Diameter 6mm | ||
Standards/Approvals DIN 5156, DIN 371, DIN 374, DIN 376 | ||
Pitch 1mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
HSS-E-PM SHARK Metric Coarse Spiral Flute Tap for Alloy Steels (E260)
HSS-E-PM machine tap for production of Metric Coarse threads in alloy steels.
Spiral flute geometry
Back taper design to increase chip evacuation
Colour coded shank (red ring) for easy identification
Bright finish
Manufactured to DIN 371/376 standards
Dormer 'Sharkline'
Designed with special cutting geometries and surface treatments to tap quickly and accurately in a specific range of engineering materials.
Suitable for machine tapping of Stainless steel
Colour coded ring for quick identification of use
Made to ISO standards (tolerance Class 2 for 6H fit)
Related links
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
