Dormer Threading Tap, M3 Thread, Metric Standard, Machine Tap

Subtotal (1 unit)*

$54.01

(exc. GST)

$59.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.01

*price indicative

RS Stock No.:
705-9466
Mfr. Part No.:
EP01M3
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Threading Tap

Sub Type

Spiral Point

Thread Size

M3

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

56mm

Number of Pieces

1

Material

High Speed Steel

Hand/Machine Tap

Machine Tap

Shank Diameter

3.5mm

Standards/Approvals

DIN 371, ISO 529, DIN 376

Pitch

500μm

RoHS Status: Exempt

Dormer Threading Tap, 56mm Overall Length, M3 Thread Size - EP01 M3


This Dormer threading tap is designed with high-quality HSS-XS1 material for durability and precision. It is a machine tap with a spiral point design, suitable for metric threads with a 3.5mm shank diameter and a right-hand thread direction. The overall length of the tap is 56mm, making it ideal for various threading applications.

Features & Benefits


• Made from HSS-XS1 material for long-lasting performance

• Suitable for metric threads with a 3.5mm shank diameter

• Features a spiral point for efficient chip removal

• Right-hand thread direction for compatibility with standard threading operations

Applications


• Ideal for manufacturing industries

• Suitable for threading various materials such as metal, plastic, and wood

• Can be used for creating precise and accurate threads in machinery components

Can it create threads in different materials?


Yes, this Dormer threading tap is suitable for creating threads in various materials, including metal, plastic, and wood.

Will it work with standard threading operations?


Yes, this tap is designed for standard threading operations with its right-hand thread direction.

Is it suitable for precision threading applications?


Yes, the EP01 M3 tap by Dormer is reliable for precision threading applications due to its high-quality construction and design.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy