Dormer Threading Tap, M12 Thread, Metric Standard, Machine Tap

Subtotal (1 unit)*

$1,072.69

(exc. GST)

$1,179.96

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,072.69

*price indicative

RS Stock No.:
136-3963
Mfr. Part No.:
T200M12
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Sub Type

Straight Flute

Thread Size

M12

Product Type

Threading Tap

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

110mm

Hand/Machine Tap

Machine Tap

Material

Carbide

Shank Diameter

9mm

Standards/Approvals

No

Pitch

1.75mm

RoHS Status: Exempt

COO (Country of Origin):
DE

Metric Coarse Straight Flute Tap (T200)


Solid carbide tapes for the production of metric coarse internal threads in hardened steels (49-55 HRC). These metric coarse straight flute taps are ideal for mass productions with cutting speeds up to 3 times higher than HSS-E taps. Featuring TiCN coating for high strength/hardness which helps to resist abrasive wear and breaking. Can be used for horizontal or vertical blind hole machining and for threading depths up to twice the diameter.

Features and Benefits


• High performance and improved tool life

• Threading depths up to 2 times diameter

• Ideal for threading short chipping materials

• For hardened steel applications

Engineering Taps - Straight Flute (Dormer)


Precision HSS taps to ISO529 designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production. All taps are to tolerance class 2, giving 6H fit (metric taps) or 2B fit (UNF & UNC taps)

Related links