Dormer Threading Tap, M5 Thread, Metric Standard, Machine Tap

Subtotal (1 unit)*

$57.51

(exc. GST)

$63.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.51

*price indicative

RS Stock No.:
752-5272
Mfr. Part No.:
EX00M5
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Threading Tap

Thread Size

M5

Sub Type

Spiral Flute

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

70mm

Hand/Machine Tap

Machine Tap

Material

High Speed Steel-E

Shank Diameter

6mm

Standards/Approvals

DIN 371, DIN 376

Pitch

800μm

Dormer Threading Tap, HSS-E, 70mm Overall Length - EX00M5


This Dormer threading tap offers precision threading solutions. Its features and benefits ensure efficient operation, making it ideal for various applications.With its durable construction and advanced features, it offers an exceptional solution for threading tasks across various industries. From metalworking to automotive manufacturing and aerospace machining, it delivers consistent performance, contributing to high-quality end products. Its versatility and compatibility with a wide range of materials make it an indispensable tool for engineers and machinists seeking reliable threading results.

Features & Benefits


• High-quality Dormer threading tap designed for precision threading tasks

• Manufactured with quality materials for durability and long tool life

• Features precise thread profiles for accurate threading results

• Designed for use in a wide range of materials, including metals and plastics

• Enables efficient machining operations with consistent performance

Applications


• Ideal for threading operations in metalworking industries such as automotive, aerospace, and manufacturing

• Suitable for threading various materials including steel, aluminum, and brass

• Applicable in workshops, factories, and production lines for consistent and reliable threading tasks

What materials can the Dormer threading tap be used on?


This threading tap is suitable for use on a wide range of materials including steel, aluminum, and brass.

Is the threading tap durable?


Yes, it is manufactured with quality materials for durability and long tool life.

What industries can benefit from using this threading tap?


Industries such as automotive and manufacturing can benefit from its precision threading capabilities.

Can this threading tap be used in automated production lines?


Yes, it is suitable for use in workshops, factories, and production lines for consistent threading tasks.

Does the threading tap offer precise threading results?


Yes, it features precise thread profiles for accurate threading results, ensuring efficient machining operations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy