EVENTUS Threading Tap, M8 Thread, Metric Standard
- RS Stock No.:
- 509-0042
- Mfr. Part No.:
- 20005
- Brand:
- EVENTUS
This image is representative of the product range
Subtotal (1 unit)*
$11.54
(exc. GST)
$12.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 73 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.54 |
*price indicative
- RS Stock No.:
- 509-0042
- Mfr. Part No.:
- 20005
- Brand:
- EVENTUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EVENTUS | |
| Thread Size | M8 | |
| Sub Type | Short Machine | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Overall Length | 56mm | |
| Number of Pieces | 1 | |
| Shank Length | 22mm | |
| Material | HSS | |
| Shank Diameter | 6mm | |
| Tap Chamfer | 5 Pitch | |
| Standards/Approvals | DIN 352, DIN 13 | |
| Pitch | 1.25mm | |
| Select all | ||
|---|---|---|
Brand EVENTUS | ||
Thread Size M8 | ||
Sub Type Short Machine | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Overall Length 56mm | ||
Number of Pieces 1 | ||
Shank Length 22mm | ||
Material HSS | ||
Shank Diameter 6mm | ||
Tap Chamfer 5 Pitch | ||
Standards/Approvals DIN 352, DIN 13 | ||
Pitch 1.25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Individual Single-Cut Tap, Metric
HSS-G single-cut tap with straight flute
B format, with 5-pitch spiral point
Short version for through holes
Profile ground and relief ground, for manual and machine use
For metric ISO thread DIN 13, tolerance 6H
Square stem
Tap wrench available under order no. 508-9389 ff.
Standards
DIN 352
Related links
- EVENTUS Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap ISO Thread DIN 13 Standard, Machine Tap
- Tivoly Threading Tap Metric Standard
- Tivoly Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Facom Threading Tap Metric Standard
- Tivoly Threading Tap Metric Standard, Hand Tap
- EXACT Threading Tap Metric Standard
