Recoil Threading Tap, M12 Thread, Metric Standard
- RS Stock No.:
- 389-2048
- Mfr. Part No.:
- 47126
- Brand:
- Recoil
This image is representative of the product range
- RS Stock No.:
- 389-2048
- Mfr. Part No.:
- 47126
- Brand:
- Recoil
Select all | Attribute | Value |
|---|---|---|
| Brand | Recoil | |
| Product Type | Threading Tap | |
| Thread Size | M12 | |
| Thread Standard | Metric | |
| Overall Length | 95mm | |
| Number of Pieces | 1 | |
| Material | Phosphor Bronze, 316 Stainless Steel, Wrought Nickel Alloy | |
| Shank Diameter | 11.2mm | |
| Standards/Approvals | SBAC, LN9039, MA3279, MA3330, LN9499, AS6733, ISO9001, AGS3600, AGS3700, C981, BS4377, MA3329, AS5272, MIL-L-46010, DTD 939, TS16949, BS7751, TS157, ISO14001, QQP-416, BS7753, MA3331, DEF STD 03-19, NASM8846, AS8455, MA3280, DIN8140, NASM122076, N926, BS7752, BACI12AE, MA3281, NASM124651, NASM21209, AS9100 | |
| Pitch | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Recoil | ||
Product Type Threading Tap | ||
Thread Size M12 | ||
Thread Standard Metric | ||
Overall Length 95mm | ||
Number of Pieces 1 | ||
Material Phosphor Bronze, 316 Stainless Steel, Wrought Nickel Alloy | ||
Shank Diameter 11.2mm | ||
Standards/Approvals SBAC, LN9039, MA3279, MA3330, LN9499, AS6733, ISO9001, AGS3600, AGS3700, C981, BS4377, MA3329, AS5272, MIL-L-46010, DTD 939, TS16949, BS7751, TS157, ISO14001, QQP-416, BS7753, MA3331, DEF STD 03-19, NASM8846, AS8455, MA3280, DIN8140, NASM122076, N926, BS7752, BACI12AE, MA3281, NASM124651, NASM21209, AS9100 | ||
Pitch 1.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
Metric STI Bottoming / Finishing Taps
Note
Related links
- Recoil Threading Tap
- Dormer Threading Tap Hand Tap
- RS PRO Threading Tap Metric Standard, Hand Tap
- Dormer Threading Tap UNC Standard, Hand Tap
- RS PRO Threading Tap Metric Standard
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Hand Tap
