Recoil Threading Tap, M5 Thread, Metric Standard
- RS Stock No.:
- 389-1972
- Mfr. Part No.:
- 45056
- Brand:
- Recoil
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 389-1972
- Mfr. Part No.:
- 45056
- Brand:
- Recoil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recoil | |
| Thread Size | M5 | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Overall Length | 53mm | |
| Shank Diameter | 4.5mm | |
| Standards/Approvals | AS5272, AS6733, BS7753, LN9499, MA3279, NASM8846, BACI12AE, MA3329, TS157, SBAC, MA3331, NASM124651, General Electric-N926, DEF STD 03-19, TS16949, MIL-L-46010, AGS3700, BS7751, QQP-416, BS4377, ISO9001, BS7752, AS9100, MA3281, DTD 939, DIN8140, ISO14001, LN9039, AS8455, MA3280, General Electric-C981, MA3330, NASM122076, NASM21209, AGS3600 | |
| Pitch | 800μm | |
| Select all | ||
|---|---|---|
Brand Recoil | ||
Thread Size M5 | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Overall Length 53mm | ||
Shank Diameter 4.5mm | ||
Standards/Approvals AS5272, AS6733, BS7753, LN9499, MA3279, NASM8846, BACI12AE, MA3329, TS157, SBAC, MA3331, NASM124651, General Electric-N926, DEF STD 03-19, TS16949, MIL-L-46010, AGS3700, BS7751, QQP-416, BS4377, ISO9001, BS7752, AS9100, MA3281, DTD 939, DIN8140, ISO14001, LN9039, AS8455, MA3280, General Electric-C981, MA3330, NASM122076, NASM21209, AGS3600 | ||
Pitch 800μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
Metric STI Bottoming / Finishing Taps
Note
Size stated is the size of the relevant insert and not the size of the tap.
