Dormer Threading Tap, M3 Thread, Metric Standard, Machine Tap

Subtotal (1 unit)*

$37.48

(exc. GST)

$41.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.48

*price indicative

RS Stock No.:
240-3085
Mfr. Part No.:
E500M3NO1
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Thread Size

M3

Product Type

Threading Tap

Sub Type

Straight Flute

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

48mm

Material

HSS

Hand/Machine Tap

Machine Tap

Shank Diameter

3.15mm

Standards/Approvals

ISO 529

Pitch

500μm

RoHS Status: Exempt

COO (Country of Origin):
SE

Dormer E500 HSS Straight Flute Coarse Hand Tap


A range of high-speed steel (HSS) straight flute hand taps from Dormer which are used to produce metric coarse threads in a variety of materials including steel, cast iron, copper, brass, aluminium alloys and plastics.

Threading taps are used to create threads for bolts in materials like metals and plastics. Threading taps work like a drill but due to the unique shape of a tap, when they are screwed into a piece of material screw threads are created.

Features and Benefits:


M Machine Tap Straight Flute

Suitable for tapping repeatable tolerance threads in through or blind holes by hand or machine

7° cutting rake angle

Bright finish

Manufactured to ISO 529 standards

Metric thread type

Right handed thread direction – designed to tighten when a head or nut is rotated clockwise

Material HSS (high speed steel) - for high durability and resistance to corrosion

Typical Applications


Taps and dies are used to create screw threads (commonly known as threading). Taps make nuts and a die makes a bolt. Forming threads using a tap is known as tapping, but using a die calls the process threading. Threading taps are used in:

Engineering

Manufacturing

FAQs

What is HSS?

An acronym for High-speed steel, HSS is generally the go-to type of steel needed for tap and drill bits due to their excellent heat resistance at high speeds. As a standard drill can spin upwards of around 500 - 700rpm, the friction can cause a substantial build-up of heat. Something which would not be wanted when working with wood and plastic.

What are the different types of threading taps?

The four most popular ones are:

Straight Flute Taps: most commonly used type of tap and suitable for blind or though hole thread production in most materials, mainly steel and cast iron. These collect chips in the straight flutes of the tool.

Spiral Point Taps: suitable for threading through holes. They push chips through holes ahead of the tool.

Spiral Flute Taps: intended primarily for threading blind holes. They pull chips back from the tip of the tool and up and out of the hole.

Forming Taps: produce a thread by pressing the material rather than cutting and no chips are created.

These Dormer taps are Straight Flute Taps. Straight flute taps and be used by hand and they can also be used in a machine if needed.

Engineering Taps - Straight Flute (Dormer)


Precision HSS taps to ISO529 designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production. All taps are to tolerance class 2, giving 6H fit (metric taps) or 2B fit (UNF & UNC taps)

Standards

ISO529

Contents

7777

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy