Dormer Threading Tap, M22 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 273-0162
- Mfr. Part No.:
- E001M22
- Brand:
- Dormer
Subtotal (1 unit)*
$281.71
(exc. GST)
$309.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $281.71 |
*price indicative
- RS Stock No.:
- 273-0162
- Mfr. Part No.:
- E001M22
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Sub Type | Spiral Point Machine Tap | |
| Product Type | Threading Tap | |
| Thread Size | M22 | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Overall Length | 118mm | |
| Material | High Speed Steel-E-PM | |
| Hand/Machine Tap | Machine Tap | |
| Shank Diameter | 16mm | |
| Finish | Steam Tempered | |
| Standards/Approvals | ISO 529 | |
| Pitch | 2.5mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Sub Type Spiral Point Machine Tap | ||
Product Type Threading Tap | ||
Thread Size M22 | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Overall Length 118mm | ||
Material High Speed Steel-E-PM | ||
Hand/Machine Tap Machine Tap | ||
Shank Diameter 16mm | ||
Finish Steam Tempered | ||
Standards/Approvals ISO 529 | ||
Pitch 2.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Dormer M Machine tap with spiral point suited for through holes only. The steam tempered surface acts to retain cutting fluid and prevent chip to tool welding. This machine tap has powder metallurgical HSS E with steam tempered surface finish for 2.5xD through hole threading in general purpose applications.
Spiral point geometry
ISO 529 tap standard
Thread form and metric coarse
Right hand rotation and cutting
DIN thread pitch diameter tolerance zone
Related links
- Dormer Threading Tap Metric Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Hand Tap
- SAM Threading Tap Metric Standard, Hand Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
