Dormer Threading Tap, M10 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 273-0146
- Mfr. Part No.:
- E000M10
- Brand:
- Dormer
Subtotal (1 unit)*
$71.02
(exc. GST)
$78.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.02 |
*price indicative
- RS Stock No.:
- 273-0146
- Mfr. Part No.:
- E000M10
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Thread Size | M10 | |
| Product Type | Threading Tap | |
| Sub Type | Spiral Point Machine Tap | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Overall Length | 80mm | |
| Hand/Machine Tap | Machine Tap | |
| Shank Length | 46mm | |
| Material | Metal | |
| Shank Diameter | 10mm | |
| Finish | Bright | |
| Standards/Approvals | ISO 529 | |
| Pitch | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Thread Size M10 | ||
Product Type Threading Tap | ||
Sub Type Spiral Point Machine Tap | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Overall Length 80mm | ||
Hand/Machine Tap Machine Tap | ||
Shank Length 46mm | ||
Material Metal | ||
Shank Diameter 10mm | ||
Finish Bright | ||
Standards/Approvals ISO 529 | ||
Pitch 1.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Dormer M Machine tap with spiral point suited for through holes only. This tap has powder metallurgical HSS E with bright finish for 2.5xD through hole threading in free machining and plain carbon steel and wrought or cast aluminium and copper or copper alloys. The bright finish is used to produce more accurate and cleaner threads which preventing the work piece material from sticking to the cutting edges.
Spiral point geometry
ISO 529 tap standard
Thread form and metric coarse
Right hand rotation and cutting
DIN thread pitch diameter tolerance zone
- RS Stock No. 2403338
- Mfr. Part No. E500M10NO2
Each
$52.98
- RS Stock No. 5283884
- Mfr. Part No. E003M10
Each
$124.78
- RS Stock No. 0373831
- Mfr. Part No. E650M10
Each
$179.47
- RS Stock No. 1931557
- Mfr. Part No. E334M10
Each
$227.74
Related links
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap











