Dormer Threading Tap, M14 Thread, Metric Standard, Machine Tap

Subtotal (1 unit)*

$127.44

(exc. GST)

$140.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$127.44

*price indicative

RS Stock No.:
273-0148
Mfr. Part No.:
E000M14
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Thread Size

M14

Sub Type

Spiral Point Machine Tap

Product Type

Threading Tap

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

95mm

Hand/Machine Tap

Machine Tap

Material

High Speed Steel-E-PM

Shank Diameter

11.2mm

Finish

Bright

Standards/Approvals

ISO 529

Pitch

2mm

RoHS Status: Exempt

COO (Country of Origin):
IN
The Dormer M Machine tap with spiral point suited for through holes only. This tap has powder metallurgical HSS E with bright finish for 2.5xD through hole threading in free machining and plain carbon steel and wrought or cast aluminium and copper or copper alloys. The bright finish is used to produce more accurate and cleaner threads which preventing the work piece material from sticking to the cutting edges.

Spiral point geometry

ISO 529 tap standard

Thread form and metric coarse

Right hand rotation and cutting

DIN thread pitch diameter tolerance zone

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy