Dormer Threading Tap, M30 Thread, Metric Standard, Machine Tap

Subtotal (1 unit)*

$460.53

(exc. GST)

$506.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$460.53

*price indicative

RS Stock No.:
625-555
Mfr. Part No.:
E397M30
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Sub Type

Spiral Point

Product Type

Threading Tap

Thread Size

M30

Thread Standard

Metric

Thread Direction

Right Hand

Material

High Speed Steel-E-PM

Hand/Machine Tap

Machine Tap

Shank Length

18mm

Shank Diameter

180mm

Standards/Approvals

No

Pitch

3.5mm

RoHS Status: Exempt

COO (Country of Origin):
BR
The Dormer Spiral Point Tap is a metric-threaded tool manufactured to meet DIN standards, designed for highly productive applications. It features a spiral point optimized for through holes up to 2.5 times the diameter and is suitable for machining various work materials. The tap is uniquely coated with Titanium Carbonitride (TiCN) to improve durability and cutting efficiency.

DIN standard

Titanium Carbonitride Coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy