Dormer Threading Tap, M24 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 273-0153
- Mfr. Part No.:
- E000M24
- Brand:
- Dormer
Subtotal (1 unit)*
$235.33
(exc. GST)
$258.86
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $235.33 |
*price indicative
- RS Stock No.:
- 273-0153
- Mfr. Part No.:
- E000M24
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Thread Size | M24 | |
| Product Type | Threading Tap | |
| Sub Type | Spiral Point Machine Tap | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Overall Length | 130mm | |
| Material | Metal | |
| Hand/Machine Tap | Machine Tap | |
| Shank Diameter | 18mm | |
| Finish | Bright | |
| Standards/Approvals | ISO 529 | |
| Pitch | 3mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Thread Size M24 | ||
Product Type Threading Tap | ||
Sub Type Spiral Point Machine Tap | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Overall Length 130mm | ||
Material Metal | ||
Hand/Machine Tap Machine Tap | ||
Shank Diameter 18mm | ||
Finish Bright | ||
Standards/Approvals ISO 529 | ||
Pitch 3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Dormer M Machine tap with spiral point suited for through holes only. This tap has powder metallurgical HSS E with bright finish for 2.5xD through hole threading in free machining and plain carbon steel and wrought or cast aluminium and copper or copper alloys. The bright finish is used to produce more accurate and cleaner threads which preventing the work piece material from sticking to the cutting edges.
Spiral point geometry
ISO 529 tap standard
Thread form and metric coarse
Right hand rotation and cutting
DIN thread pitch diameter tolerance zone
Related links
- Dormer Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- SAM Threading Tap Metric Standard, Hand Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
