Rotabroach Threading Tap, M24 Thread, Metric Standard, Machine Tap

Subtotal (1 unit)*

$298.91

(exc. GST)

$328.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$298.91

*price indicative

RS Stock No.:
193-577
Mfr. Part No.:
TPM24
Brand:
Rotabroach
Find similar products by selecting one or more attributes.
Select all

Brand

Rotabroach

Product Type

Threading Tap

Thread Size

M24

Sub Type

Spiral Point Machine Tap

Thread Standard

Metric

Overall Length

130.5mm

Hand/Machine Tap

Machine Tap

Material

High Speed Steel

Finish

Bright

Standards/Approvals

No

Pitch

3mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Rotabroach Spiral point tap designed with a specialist heat-resistant coating, the SITEH3RO machine tap offers a significant advantage over hand tapping, up to20x faster when used with an impact wrench.

High performance coating for up to 75% longer tool life

Spiral Point Machine Tap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy