Tivoly Threading Tap, M20 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 270-5651
- Mfr. Part No.:
- 960301102000250
- Brand:
- Tivoly
Subtotal (1 unit)*
$175.70
(exc. GST)
$193.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $175.70 |
*price indicative
- RS Stock No.:
- 270-5651
- Mfr. Part No.:
- 960301102000250
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Sub Type | Machine Tap | |
| Thread Size | M20 | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Overall Length | 140mm | |
| Number of Pieces | 1 | |
| Material | HSS-Co | |
| Hand/Machine Tap | Machine Tap | |
| Shank Diameter | 2.5mm | |
| Standards/Approvals | DIN 374/376 | |
| Pitch | 2.5mm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Sub Type Machine Tap | ||
Thread Size M20 | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Overall Length 140mm | ||
Number of Pieces 1 | ||
Material HSS-Co | ||
Hand/Machine Tap Machine Tap | ||
Shank Diameter 2.5mm | ||
Standards/Approvals DIN 374/376 | ||
Pitch 2.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Tivoly HSS-E5 standard machine tap for short-chipping metals has passing tail. It is generally use in metals up to 1200 N/mm².
5% cobalt HSS
Related links
- Tivoly Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- Tivoly Threading Tap Metric Standard
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
