RS PRO Tap Set, M20 Thread, Metric Standard, Hand Tap

Subtotal (1 set)*

$101.60

(exc. GST)

$111.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 09 November 2026
  • Plus 193 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$101.60

*price indicative

RS Stock No.:
151-915
Distrelec Article No.:
304-14-040
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Straight Flute

Thread Size

M20

Product Type

Tap Set

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

2

Overall Length

112mm

Material

HSS

Hand/Machine Tap

Hand Tap

Shank Diameter

14mm

Standards/Approvals

ISO

Pitch

1.5mm

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO HSS M20 Straight Flute Tap Tap Set


This two-piece tap set from RS PRO gives you a specially designed tool for cutting a female thread. You can insert the taps into a pre-drilled hole to cut threads and create a more secure connection between the hole and a bolt.

The threading taps are made of durable high-speed steel, so they've been treated to ensure toughness even when used at very high speeds. This means the taps won't be worn down by friction or heat, making them a long-lasting choice.

The set is supplied in a case made of polypropylene (PP), an impact-resistant material that will keep the taps safe if the case is dropped or damaged. The taper tap and plug tap both have a straight flute design, making them suitable for a range of general-purpose tapping applications.

Features and Benefits


• HSS (high-speed steel) material

• Two pieces

• Set contains taper tap and plug tap

• Threading tap set

• M20 thread size

• Straight flute tap type

1 Set
$76.59
1 Set
$15.50
Each
$52.51
1 Set
$210.87

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy